RS PRO 3 Shelf Steel Trolley Workshop Tool Trolley, 840 x 405 x 810mm, 50 (Per Level)kg Load
- RS Stock No.:
- 8517604
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
RS stock number | 8517604 |
Product description | RS PRO 3 Shelf Steel Trolley Workshop Tool Trolley, 840 x 405 x 810mm, 50 (Per Level)kg Load |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Three Tier Heavy Duty Professional Workshop Trolley
RS Pro professional workshop trolleys and carts are used for storing parts during a take down and build or for bulky tools workshop use. The trolleys are made from steel, fitted with shelves and have deep sides for the easy and safe transport of materials and components. The workshop trolleys are designed with built-in push and pull handles at one end. Swivel and fixed rubber wheels ensure the trolleys are easy to move and transport heavy loads.
Features and Benefits:
Heavy-duty workshop trolley cart
General purpose / multi-purpose
Made from steel
Fitted with shelves
Deep sided trays – depth 80 mm
Push and pull handle – on one side
Swivel and fixed rubber wheels
Red enamel finish
Easy to use and move around
Applications:
General purpose
Workshops
Warehouses
Garages
Storing parts during a takedown and build
Bulky and large tool storage
Shelf Options:
3 shelves
Shelf size: W790 x D400 x H80 mm
Wheels:
Fitted with four large wheels, two fixed and two swivel
Manufactured from rubber
Trolley wheels have no brakes fitted
What is the kg load capacity?
50 kg
What are Trolley Brakes?
Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads.
Trolleys are available with or without brakes. Ensure when selecting a trolley that it suits your requirements.
Specifications
Attribute | Value |
Brand | RS PRO |
Frame Material | Steel |
Wheel Type | Castor |
Platform Dimensions | 840 x 405 x 810 mm |
Load Capacity | 50 (Per Level) kg |
Wheel Material | Rubber |
Type | Trolley |
Wheel Features | Swivel |
Brakes | No |
Overall Height | 810 mm |
Platform Length | 790 mm |
Platform Width | 400 mm |
Number of Levels | 3 |