SKROSS World to UK Travel Adapter, Rated At 13A

RS Stock No.:
1268182
Mfr. Prt No.:
SKR-0087RS
Brand:
SKROSS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1268182
Product description SKROSS World to UK Travel Adapter, Rated At 13A
Manufacturer / Brand SKROSS
Manufacturer part number SKR-0087RS
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
RS stock number 1268182
Product description SKROSS World to UK Travel Adapter, Rated At 13A
Manufacturer / Brand SKROSS
Manufacturer part number SKR-0087RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

SKROSS World to British USB Travel Adapter

This SKROSS World to UK (Type G) USB country adapter is the ideal solution for travellers, who prefer a specific travel destination. The powerful country adapter is suitable for connecting even powerful devices such as laptops and hairdryers with USB charging capabilities. The country adapter offers the international guest the possibility of connecting their devices safely in more than 100 countries.
This adapter incorporates a UK plug and sockets for (2 & 3 poles): Switzerland, Italy USA/Japan, UK, and Australia/China. Including the additional USB charging port.

Features and Benefits:

• Compact multi-world adapter
• Plug: Euro (Type F - Schuko plug)
• Socket: Switzerland, Italy USA/Japan, UK, Europe (Type F - Schuko plug, 2-pole), and Australia/China
• Input Voltage: 100 V – 250 V
• Max Load: 13 A
• Power Rating: for example, 100 V – 1300 W / 250 V – 3250 W
• USB Output: 5 V / 2100 mA shared
• Weight: 82 g

SKROSS

Swiss quality is synonym for thought through design as well as for intuitive and simple use. Compliance with the relevant international safety norms is a matter of course.

FAQs:

How do travel adapters work?

Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.

People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.

Is this travel adapter grounded or non-grounded?

Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.


Specifications

Attribute Value
Brand SKROSS
Converter Type Universal Travel Adapter
Country UK, World
Country 1 World
Country 2 UK
Connector Type World Receptacle to UK USB
Type 1 Connector Receptacle
Type 2 Connector USB
Current Rating 13 A
Checking stock...
IDR
445,782.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1445,782.50
*price per unit indicative
"SKROSS World to UK Travel Adapter, Rated At 13A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda