RS PRO Flame Retardant Glass Fibre Tape, 30m x 3mm x 50mm
- RS Stock No.:
- 7495115
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
RS stock number | 7495115 |
Product description | RS PRO Flame Retardant Glass Fibre Tape, 30m x 3mm x 50mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Glass Fibre Yarn |
Flame Retardant | Yes |
Maximum Operating Temperature | +300 °C |
Thickness | 3 mm |
Length | 30 m |
Product Type | Glass Fibre Tape |
Width | 50 mm |
Thermal Conductivity | 0.05 W/mK |