3M Clear PC Visor, Resistant To Flying Particles, Liquids
- RS Stock No.:
- 1363397
- Mfr. Prt No.:
- 82701-00000CP
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1363397 |
Product description | 3M Clear PC Visor, Resistant To Flying Particles, Liquids |
Manufacturer / Brand | 3M |
Manufacturer part number | 82701-00000CP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
3M WP Series Face Shield Visors
3M WP Series of face shield visors are compatible with the 3M H8 Headgear and are designed to work with various industrial applications. The visors protect your face and eyes from optical hazards including flying particles and chemical splashes. Protection from low energy impact to EN166:2001 the visors also meet the PPE Directive 89/686/EEC and are CE marked.
Features and Benefits
• Visors fit the 3M H8 Headgear
• Full face shield
• Attachable and replaceable
• Protects your eyes and face from chemical splashes and flying particles
• Quick and easy to attach
• Protection from low energy impact to EN166
• CE Marked
• PPE Directive 89/686/EEC
• Transparent
• WP96 is Polycarbonate – stock number 136-3397
• WP98 is Acetate – stock number 136-3399
Applications
Helping protect your workers and elevating their comfort and safety is a top priority. That’s why 3M™ W Series Faceshields & Visors feature a variety of materials and a construction that is suitable in harsh environments.
• WP Series Visors can be used with the H8 Headgear easy visor replacement system.
• Faceshield mounts quickly to any 3M™ Headgear without tools, snaps or cams.
WP98 SPECIFICATION:
UV Filtering – does not affect colour recognition – 2C-1.2
Optical class 1
Increased robustness – S
Low energy impact 45 m/s – F
Liquid splash – 3
Molten metal and hot solids – 9
Why choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Specifications
Attribute | Value |
Brand | 3M |
Resistant To | Flying Particles, Liquids |
Series | WP96 |
UV Protection | Yes |
Length | 370 mm |
Vented | Yes |
Shield Material | PC |
Lens Colour | Clear |