Weller 70 01 01 1 mm Needle Soldering Iron Tip for use with Pyropen Piezo

RS Stock No.:
0660898
Mfr. Prt No.:
T0051612099
Brand:
Weller
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
RS stock number 0660898
Product description Weller 70 01 01 1 mm Needle Soldering Iron Tip for use with Pyropen Piezo
Manufacturer / Brand Weller
Manufacturer part number T0051612099

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Tips

Soldering Iron Tips for Pyropen and Pyropen Piezo

From Weller a great range of innovative and cost effective soldering tips for use with Pyropen and Pyropen Piezo soldering irons. These tips are incredibly reliable and can increase solder process productivity by up to 50% which provides excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians


Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

FAQs


How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.

What soldering irons are these tips suitable for?
These tips are suitable for Pyropen and Pyropen Piezo (RS 176-6870, 250-3898)

LD516173-01

Specifications

Attribute Value
Brand Weller
Tip Shape Needle
Model Number 70 01 01
For Use With Pyropen Piezo
Tip Size 1 mm
Checking stock...
IDR
258,029.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1258,029.40
*price per unit indicative
"Weller 70 01 01 1 mm Needle Soldering Iron Tip for use with Pyropen Piezo" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda