Wurth Elektronik, Straight, SMT, Socket Type B 2.0 USB Connector
- RS Stock No.:
- 1225099
- Mfr. Prt No.:
- 629105150521
- Brand:
- Wurth Elektronik

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1225099 |
Product description | Wurth Elektronik, Straight, SMT, Socket Type B 2.0 USB Connector |
Manufacturer / Brand | Wurth Elektronik |
Manufacturer part number | 629105150521 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1225099 |
Product description | Wurth Elektronik, Straight, SMT, Socket Type B 2.0 USB Connector |
Manufacturer / Brand | Wurth Elektronik |
Manufacturer part number | 629105150521 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
Wurth WR-COM Micro USB 2.0 SMT Connectors
WR-COM Micro USB 2.0 horizontal SMT mount receptacle connectors available with type B or type AB formats. These Micro USB 2.0 SMT connectors have a shielded outer cover made from matte tin plated staineless steel (818-3361 nickel plated brass) and a UL94-V0 black LCP insulator. The stamped contacts are made from copper alloy with a gold plating. These SMT Micro USB 2.0 connectors also feature board guides for accurate alignment on the PCB and stock number 818-3361 also has a solder retention feature
Specifications
Attribute | Value |
Brand | Wurth Elektronik |
Gender | Female |
Mounting Type | Surface Mount |
USB Type | B |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Straight |
Current Rating | 3.0 A |
Voltage Rating | 30.0 V |
Series | WR-COM |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40.0 °C |
Maximum Operating Temperature | +85 °C |