Wurth Elektronik Jumper Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch

RS Stock No.:
7636776
Mfr. Prt No.:
60900213421
Brand:
Wurth Elektronik

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7636776
Product description Wurth Elektronik Jumper Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 60900213421
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
RS stock number 7636776
Product description Wurth Elektronik Jumper Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 60900213421

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54mm Wurth WR-PHD Range

The Wurth WR-PHD Series is a range of Board to Board connectors.

2.54mm Multi-Jumper with Test Point - Wurth

This Wurth WR-PHD 2.54 mm pitch Jumper incorporates a test point.

APPROVALS : UL E323964


Specifications

Attribute Value
Brand Wurth Elektronik
Type Open Top
Number of Contacts 2
Pitch 2.54 mm
Gender Female
Colour Black
Number of Rows 1
Length 4.98 mm
Width 2.44 mm
Depth 5.97 mm
Contact Material Copper Alloy
Contact Plating Gold
Orientation Straight
Maximum Contact Resistance 20 mΩ
Checking stock...
IDR
46,046.71
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
146,046.714,604.67
*price per unit indicative
"Wurth Elektronik Jumper Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda