Wurth Elektronik, 321, 2 Way, 1 Row, Straight PCB Header

RS Stock No.:
8246614
Mfr. Prt No.:
691321300002
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8246614
Product description Wurth Elektronik, 321, 2 Way, 1 Row, Straight PCB Header
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 691321300002
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
RS stock number 8246614
Product description Wurth Elektronik, 321, 2 Way, 1 Row, Straight PCB Header
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 691321300002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Wurth 3.81mm Pitch Two Part Terminal Blocks

Wurth WR-TBL 321 Series 3.81mm Pitch PCB Terminal Block Vertical Header Connectors

WR-TBL 321 series 3.81mm pitch vertical mount PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.


Specifications

Attribute Value
Brand Wurth Elektronik
Series 321
Pitch 3.81 mm
Number of Contacts 2
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Mounting Type Through Hole
Termination Method Solder
Current Rating 10.5 A
Checking stock...
IDR
4,720.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,720.05
*price per unit indicative
"Wurth Elektronik, 321, 2 Way, 1 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda