3M SWB -02 Adhesive Cable Marker Book, 6 → 8mm Dia. Range

RS Stock No.:
0234168
Mfr. Prt No.:
SWB-02
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0234168
Product description 3M SWB -02 Adhesive Cable Marker Book, 6 → 8mm Dia. Range
Manufacturer / Brand 3M
Manufacturer part number SWB-02
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
RS stock number 0234168
Product description 3M SWB -02 Adhesive Cable Marker Book, 6 → 8mm Dia. Range
Manufacturer / Brand 3M
Manufacturer part number SWB-02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Markers

Write-On Cable Marker in Books

ScotchCode write-on-wire vinyl markers in book format. The book includes self laminating markers designed for small volume applications. Write on markers are ideal for tasks that require handwritten cable markings on the spot. The pressure sensitive acrylic adhesive ensures a firm and secure fit.

WARNING : This product is not UV Resistant

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits

• 60 labels per book
• Dimensions: 25 x 72 mm
• Write on area: 25 x 25 mm
• Recommended wire o.d.: 8 x 15 mm

Applications

From domestic to industrial purposes, there are many reasons to mark a wire or cable. Whether its organising a domestic media setup for convenience, or labelling industrial and commercial wiring for safety purposes, these write-on label markers are ideal.

How do you use cable markers?

Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.

RS offers a large range of cable ties, markers, labels and kits.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +80 °C
Minimum Cable Diameter 6 mm
Quantity 120
Width 19 mm
Affixing Method Adhesive
Length 44 mm
Printable No
Maximum Cable Diameter 8 mm
Material Vinyl
Minimum Operating Temperature -40 °C
Series SWB -02
Operating Temperature Range -40 → +80 °C
Cable Diameter Range 6 → 8 mm
Checking stock...
IDR
525,394.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1525,394.01
*price per unit indicative
"3M SWB -02 Adhesive Cable Marker Book, 6 → 8mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products