Weller WS 81 Analogue Analogue soldering station 80W, 230V
- RS Stock No.:
- 4310367
- Mfr. Prt No.:
- T0053250699N
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 4310367 |
Product description | Weller WS 81 Analogue Analogue soldering station 80W, 230V |
Manufacturer / Brand | Weller |
Manufacturer part number | T0053250699N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Soldering - Weller
Specifications
Attribute | Value |
Brand | Weller |
Soldering Tip Temperature | 450 °C |
Wattage | 80 W |
Number of Outputs | 1 |
ESD Safe | Yes |
Plug Type | Type F - Schuko plug |
Input Voltage | 230 V |
Model Number | WS 81 |
Tasks Supported | Soldering |
Display Type | Analogue |
Output Power | 80 W |