Wurth 1.3 mH ±30% Ferrite Leaded Inductor, Max SRF:10kHz, 20A Idc, 6.2mΩ Rdc, WE-CMB HC

RS Stock No.:
7568430
Mfr. Prt No.:
7448262013
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7568430
Product description Wurth 1.3 mH ±30% Ferrite Leaded Inductor, Max SRF:10kHz, 20A Idc, 6.2mΩ Rdc, WE-CMB HC
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 7448262013
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
RS stock number 7568430
Product description Wurth 1.3 mH ±30% Ferrite Leaded Inductor, Max SRF:10kHz, 20A Idc, 6.2mΩ Rdc, WE-CMB HC
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 7448262013

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wurth Leaded Inductors (Chokes)

Wurth WE-CMB XS, M and XL Series Common Mode Chokes

From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.

Features and Benefits:

Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C

Product Applications:

L489014-01

Specifications

Attribute Value
Brand Wurth Elektronik
Inductance 1.3 mH
Length 43.5 mm
Maximum DC Resistance 6.2 mΩ
Series WE-CMB HC
Mounting Type Through Hole
Maximum Self Resonant Frequency 10 kHz
Height 43 mm
Lead Pitch 10 mm
Dimensions 43.5 x 23.5 x 43 mm
Lead Diameter 1.8 mm
Maximum Operating Temperature +125 °C
Depth 23.5 mm
Minimum Operating Temperature -40 °C
Terminal Type Through Hole
Maximum DC Current 20 A
Core Material Ferrite
Tolerance ±30 %
Checking stock...
IDR
325,788.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1325,788.34
*price per unit indicative
"Wurth 1.3 mH ±30% Ferrite Leaded Inductor, Max SRF:10kHz, 20A Idc, 6.2mΩ Rdc, WE-CMB HC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda