Weller Electric Soldering Iron, 12V, 40W, for use with Weller WX Stations

RS Stock No.:
7300736
Mfr. Prt No.:
T0052920399
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7300736
Product description Weller Electric Soldering Iron, 12V, 40W, for use with Weller WX Stations
Manufacturer / Brand Weller
Manufacturer part number T0052920399
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
RS stock number 7300736
Product description Weller Electric Soldering Iron, 12V, 40W, for use with Weller WX Stations
Manufacturer / Brand Weller
Manufacturer part number T0052920399

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

WXMP 40 W, 12 V, Electric Intelligent Micro Soldering Iron, No Tips.

From Weller this is the WXMP Intelligent Micro soldering iron for use on small components and miniature soldering work under a microscope requiring a high energy demand. The soldering iron has active tip heating technology allowing the iron to heat up quickly within 5 seconds plus the active tip cartridge system ensures that you can change solder tips quickly. The suitable tips range are RT soldering tips and the soldering iron is WX compatible. Some of the wealth of features with the WXMP soldering iron are, parameter memory, standby temperatures, automatic switch-off time, motion sensor, LED signal function. With the fast heat-up, easy tip replacement, inclusive standby function the WXMP Micro soldering iron is an excellent addition to your tool store.

Station Irons - Weller

Features and Benefits.

  • WXMP Micro Soldering Iron.

  • 12 V.

  • 40 W (55 W with RT 11).

  • Heats up within 5 seconds.

  • Active solder tip heating element technology.

  • RT Tip range.

  • Temperature range 100°C to 450°C.

  • Suitable for Small and miniature components (microscope work).

  • Deals with high energy demand work.

  • Active tip cartridge system.

  • Pamameter memory.

  • Standby.

  • Automatic switch-off.

  • Motion sensor.

  • LED Signal function.

  • Solder tips changed easily.

  • WX Compatible.

What’s Included?

  • WXMP Soldering Iron.

  • Tips NOT included.

Typical Applications.

  • Miro soldering work.

  • Miniature soldering under a microscope.

Weller Solder Iron Tips Available.

  • RT 1. 0.2 mm Straight conical, stock number 4986756.

  • RT 2, 0.8 mm, Straight conical, stock number 4986740.

  • RT 5, 0.8 mm. Bent chisel, stock number 4986706.

  • RT 8, 2.2 mm, Straight chisel, stock number 6109298.

RT 7, 2.2 mm, Straight knife, stock number 4986661.
  • RT 11, 3.6 mm x 0.9 mm, Straight chisel, stock number 6474823.

  • RT 9, 0.8 mm, Straight chisel, stock number 6204999.

  • RT 1NW, 0.1 mm x 20 mm, Straight conical, stock number 1235051.

  • RT 4, 1.5 mm, Straight chisel, stock number 4986728.

  • RT 10 GW, 1.2 mm, Concave hoof, stock number 6109484.

  • RT 1SC, 0.4 mm x 0.15 mm, Chisel, stock number 1229738.

  • RT 11MS, 3.6 mm, Straight chisel, stock number 1766890.

  • RT 1SCNW, 0.3 mm, Straight chisel, stock number 1766889.

  • RT 8MS, 2.2 mm, Straight chisel, stock number 1766888.

Other Soldering Irons Available.

  • WXMP Soldering iron kit, stock number 7300745.

Power Supply Units / Soldering Stations Available.

  • WXR 3, 230 V, Soldering station, stock number 8303587.

  • WXA 2, 230 V, Soldering station, stock number 8014757.

  • WX 2, 230 V, 200 W, Soldering station, stock number 7300717.

  • WX 2021, 230 V, 200 W, Soldering station, stock number 7300714.

  • WX 1, 230 V, 200 W, Soldering station, stock number 7388625.

  • WX 2020, 230 V, Soldering station, stock number 7300710.

  • WX 1010, 230 V, 200 W, Soldering station, stock number 7388629.

  • WX 1011, 230 V, Soldering station, stock number 7388638.

  • WX 1012, 230 V, Soldering station, stock number 7388631.

Accessories Available.

  • FE Attachment, Fumex system, stock number 208853.


Specifications

Attribute Value
Brand Weller
Power Type Electric
Type Soldering Iron
For Use With Weller WX Stations
Wattage 40 W
Tip Series RT
Input Voltage 12 V
Model Number WXMP
Checking stock...
IDR
3,326,271.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,326,271.68
*price per unit indicative
"Weller Electric Soldering Iron, 12V, 40W, for use with Weller WX Stations" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda