Weller Electric Soldering Iron, 24V, 120W, for use with WX1, WX2, WX1010, WX2020 Soldering Stations

RS Stock No.:
7300739
Mfr. Prt No.:
T0052920199
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7300739
Product description Weller Electric Soldering Iron, 24V, 120W, for use with WX1, WX2, WX1010, WX2020 Soldering Stations
Manufacturer / Brand Weller
Manufacturer part number T0052920199
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
RS stock number 7300739
Product description Weller Electric Soldering Iron, 24V, 120W, for use with WX1, WX2, WX1010, WX2020 Soldering Stations
Manufacturer / Brand Weller
Manufacturer part number T0052920199

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Station Irons - Weller

WXP 120, 120 W, 24 V, Intelligent Hybrid Soldering Iron.

From Weller this is the WXP 120 Intelligent Hybrid soldering iron for use on small and large components requiring a high energy demand. The soldering iron has Power Response heating technology allowing the iron to heat up quickly within 14 seconds. The suitable tip range is XT soldering tips and the soldering iron is WX compatible. Some of the wealth of features with the WXP 120 soldering iron are, parameter memory, standby temperatures, automatic switch-off time, motion sensor, LED signal function. With the fast heat-up, easy tip replacement, inclusive standby function the WXP 120 intelligent hybrid soldering iron is an excellent addition to your tool store.

Features and Benefits.

  • WXP 120 Intelligent Hybrid Soldering Iron.

  • 12 V.

  • 40 W.

  • Heats up within 14 seconds.

  • Power response heating technology (improved sensor position).

  • XT Tip range.

  • Temperature range 100°C to 450°C.

  • Deals with high energy demand work.

  • Pamameter memory.

  • Standby.

  • Automatic switch-off.

  • Motion sensor.

  • LED Signal function.

  • Solder tips changed easily.

  • WX Compatible.

What’s Included?

  • WXP 120 Intelligent Hybrid Soldering Iron.

  • EX B Solder tip, chisel, 2.4 mm, stock number 512843.

Typical Applications.

  • Small and large component solder work.

  • High mass soldering.

  • High energy demand solder applications.

Weller Solder Iron Tips Available.

  • XT H, 0.8 mm, straight chisel, 6695730.

  • XT B, 2.4 x 0.8 mm, straight chisel, 512843.

  • XT A, 1.6 x 0.7 mm, straight chisel, 512865.

  • XT GW3, 0.9 x 0.8 mm, concave hoof, 8014785.

  • XT C, 3.2 mm straight chisel, 512853.

  • XT BS, 2.4 mm, straight hoof, 6695742.

  • XT AL, 1.6 x 1 mm, straight chisel, 512869.

  • XT O, 1 mm, straight hoof, 6695749.

  • XT D, 4.6 x 0.8 mm, straight chisel, 512875.

  • XT E, 5.9 x 1.2 mm, straight chisel, 512831.

  • XT AA, 60, 1.6 mm, straight hoof, 6695727.

  • XT F 30, 1.2 mm, straight hoof, 6695758.

  • XT KN, 2 mm, straight knife, 6695733.

  • XT CC 45, 3.2 mm, straight hoof, 6695724.

  • XT M. 3.2 x 1.2 mm, straight chisel, 512847.

  • XT DS, 4.6 mm, straight hoof, 6695755.

  • XT BB 45, 2.4 mm, straight hoof, 6695720.

  • XT GW1, 2.3 mm, concave hoof, 6695736.

  • XT CS, 3.2 mm, straight hoof, 6695746.

Other WXP Soldering Irons Available.

Power Supply Units / Soldering Stations Available.

  • WXR 3, 230 V, Soldering station, stock number 8303587.

  • WXA 2, 230 V, Soldering stations, stock number 8014757.

  • WX 2, 230 V, 200 W, Soldering station, stock number 7300717.

  • WX 2021, 230 V, 200 W, Soldering station, stock number 7300714.

  • WX 1, 230 V, 200 W, Soldering station, stock number 7388625.

  • WX 2020, 230 V, Soldering station, stock number 7300710.

  • WX 1010, 230 V, 200 W, Soldering station, stock number 7388629.

  • WX 1011, 230 V, Soldering station, stock number 7388638.

  • WX 1012, 230 V, Soldering station, stock number 7388631.

Accessories Available.

  • WDH 10 Safety stand, stock number 5052209.


Specifications

Attribute Value
Brand Weller
Power Type Electric
Type Soldering Iron
Wattage 120 W
Tip Series XT
For Use With WX1, WX2, WX1010, WX2020 Soldering Stations
Input Voltage 24 V
Model Number WXP 120
Checking stock...
IDR
4,059,138.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,059,138.11
*price per unit indicative
"Weller Electric Soldering Iron, 24V, 120W, for use with WX1, WX2, WX1010, WX2020 Soldering Stations" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda