Knipex 160 mm Diagonal Cutters

RS Stock No.:
7638154
Mfr. Prt No.:
73 02 160
Brand:
Knipex
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
RS stock number 7638154
Product description Knipex 160 mm Diagonal Cutters
Manufacturer / Brand Knipex
Manufacturer part number 73 02 160

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

X-Cut Compact Diagonal Cutters

A heavy duty but lightweight diagonal cutter with compact box joint construction and forged, oil hardened jaws.

High leverage ratio with laterally staggered pivot point delivers a higher cutting capacity
Precision cut through fine copper wire, multi-core cable & piano wire
Large opening width allows for thicker cables
Double supported joint axis
Chrome Vanadium Steel


Specifications

Attribute Value
Brand Knipex
Type Diagonal Cutters
Maximum Cutting Capacity 12.0 mm
Material Chrome Vanadium Steel
Overall Length 160 mm
Checking stock...
IDR
932,472.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1932,472.10
*price per unit indicative
"Knipex 160 mm Diagonal Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda