Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 500V ac ±20% Y5U Dielectric, VY1, Through Hole +125°C Max Op. Temp.

RS Stock No.:
7368867
Mfr. Prt No.:
VY1102M35Y5UQ6TV0
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7368867
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 500V ac ±20% Y5U Dielectric, VY1, Through Hole +125°C Max Op. Temp.
Manufacturer / Brand Vishay
Manufacturer part number VY1102M35Y5UQ6TV0

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7368867
Product description Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 500V ac ±20% Y5U Dielectric, VY1, Through Hole +125°C Max Op. Temp.
Manufacturer / Brand Vishay
Manufacturer part number VY1102M35Y5UQ6TV0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

X Class - X1

X1/Y1 Ceramic Disc VY1 Series

The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 10.0 mm, or 12.5 mm. Encapsulation is made of flame retardant epoxy resin in accordance with UL 94 V-0.

APPROVALS : UL, CSA, VDE

Features

- Complying with IEC 60384-14 4th edition
- High reliability
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors

Applicatiions

- X1, Y1 according to IEC 60384-14.4
- Across-the-line
- Line by-pass
- Antenna coupling

Approvals

IEC 60384-14.4
UL 60384-14
DIN EN 60384-14
CSA E60384-1:03, CSA E60384-14:09 CQC11-471112-2009


Specifications

Attribute Value
Brand Vishay
Capacitance 1 nF
Series VY1
Mounting Type Through Hole
Height 12 mm
Dimensions 9 (Dia.) x 5 mm
Maximum Operating Temperature +125 °C
Voltage 500 V ac
Tolerance Plus +20 %
Depth 5 mm
Minimum Operating Temperature -40 °C
Terminal Type Through Hole
Diameter 9 mm
Tolerance Minus -20 %
Suppression Class X1, Y1
Dielectric Y5U
Capacitor Family Single Layer
Dielectric Material Family Ceramic
Tolerance ±20 %
Checking stock...
IDR
28,425.19
Out of stock
Price Tape (1 Tape of 10)
Tape(s)Per Tape(IDR)Per Unit(IDR)
128,425.192,842.52
*price per unit indicative
"Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 500V ac ±20% Y5U Dielectric, VY1, Through Hole +125°C Max Op. Temp." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda