Stanley Carbon Steel Replacement Blades, 10 piece

RS Stock No.:
1261746
Mfr. Prt No.:
0-28-510
Brand:
Stanley
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
RS stock number 1261746
Product description Stanley Carbon Steel Replacement Blades, 10 piece
Manufacturer / Brand Stanley
Manufacturer part number 0-28-510

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Stanley Professional Glass Scraper

Introducing the Stanley professional pocket scraper for the removal of paint, glue and debris. The hand scraper features a retractable blade that can be safely pushed back inside the metal casing when the scraper is not in use, while the casing of the scraper is made from metal to withstand any damage whilst on a working site or when in use. This is an essential piece of equipment for any professional or amateur decorator for greater efficiency and completing the task to a professional standard.

Features and Benefits:

• This professional standard glass scraper has been designed for heavy-duty use and is supplied with a rectangular, replaceable blade
• The metal body of the scraper provides a safe casing for the blade to be retracted into for optimum safety in-between uses
• This scraper is ideal for decorating and DIY jobs like removing paint, glue and other debris as part of preparation work

Applications:

These razor-sharp scrapers can be used within a variety of applications from cutting, scraping, removing paint from glass, or simply general cleaning. These scrapers have been developed for experienced professionals and DIY enthusiasts and are an ideal tool when preparing surfaces including walls, floors, ceilings, as well as roofing applications and the removal of wallpaper and vinyl tiles. Scrapers are available in different materials and with different accessories for efficiency and ease of us, dependant on the task they are used for. Common uses for scrapers are:

• Professional painting and decorating
• DIY
• Building and Construction

Is the blade replaceable?


Specifications

Attribute Value
Brand Stanley
Number of Pieces 10
Type Replacement Blades
Material Carbon Steel
Checking stock...
IDR
84,016.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
184,016.89
*price per unit indicative
"Stanley Carbon Steel Replacement Blades, 10 piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda