Vishay F1772 Polyester Film Capacitor, 310V ac, ±20%, 100nF, Through Hole

RS Stock No.:
0148474
Mfr. Prt No.:
F17724102200
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0148474
Product description Vishay F1772 Polyester Film Capacitor, 310V ac, ±20%, 100nF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number F17724102200
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
RS stock number 0148474
Product description Vishay F1772 Polyester Film Capacitor, 310V ac, ±20%, 100nF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number F17724102200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

X2 class anti-interference capacitors, series F1772-2000 310 V ac

APPROVALS : (EN 132400) CEI 384-14 iss. 2 Ongoing qualificatio

LF220773-10

Specifications

Attribute Value
Brand Vishay
Lead Diameter 0.8 mm
Voltage 310 V ac
Dielectric Polyester
Mounting Type Through Hole
Lead Pitch 15 mm
Tolerance Plus +20 %
Depth 6 mm
Terminal Type Through Hole
Tolerance Minus -20 %
Tolerance ±20 %
Capacitance 100 nF
Length 17.9 mm
Series F1772
Height 12 mm
Dimensions 6 x 12 x 17.9 mm
Checking stock...
IDR
317,711.81
Out of stock
Price Bag (1 Bag of 20)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1317,711.8115,885.59
*price per unit indicative
"Vishay F1772 Polyester Film Capacitor, 310V ac, ±20%, 100nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products