Weller XHT E 7.6 mm Screwdriver Soldering Iron Tip for use with WP200 & WXP200 Soldering Irons

RS Stock No.:
7581483
Mfr. Prt No.:
T0054480299
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7581483
Product description Weller XHT E 7.6 mm Screwdriver Soldering Iron Tip for use with WP200 & WXP200 Soldering Irons
Manufacturer / Brand Weller
Manufacturer part number T0054480299
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
RS stock number 7581483
Product description Weller XHT E 7.6 mm Screwdriver Soldering Iron Tip for use with WP200 & WXP200 Soldering Irons
Manufacturer / Brand Weller
Manufacturer part number T0054480299

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BA


Product Details

Tips

Weller XHT Soldering Iron Tips for WXP 200 Soldering Iron

The XHT series of soldering tips which are suitable for universal applications with very high-quality requirements.

Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.

Range of tips includes the following:
758-1470 - XHTC / Chisel tip, W 3.2 mm, T 1.2 mm
758-1474 - XHTD / Chisel tip, W 5.0 mm, T 1.2 mm
758-1483 - XHTE / Chisel tip, W 7.6 mm, T 1.5 mm

Features and Benefits:

  • XHT Series Tips for WXP 200 Soldering Iron (RS 730-0748)

  • Maximum performance

  • Range of Interchangeable soldering tips

  • Maximum heat transfer

  • Heater with improved sensor position

  • Fast reaction time

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
DIY enthusiasts
Plumbers
Electricians
Vehicle technicians

Soldering is often used for:
General wiring applications
Electrical repair work at home, in factories or for vehicles
Audio systems
Cable assembling
Indoor lighting
Low-voltage wiring
PCBs

FAQs

How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.

How to recognise genuine Weller soldering tips?
By the laser engraving on shaft of the tip and by the Genuine Weller sticker on the packaging.

L7581483-01

Specifications

Attribute Value
Brand Weller
Model Number XHT E
For Use With WP200 & WXP200 Soldering Irons
Tip Series XHTE
Tip Size 7.6 mm
Tip Shape Screwdriver
Checking stock...
IDR
263,483.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1263,483.68
*price per unit indicative
"Weller XHT E 7.6 mm Screwdriver Soldering Iron Tip for use with WP200 & WXP200 Soldering Irons" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda