3M Scotch-Brite EXL XL-UW Silicon Carbide Grinding Wheel, 75mm Diameter, Very Fine

RS Stock No.:
0154249
Mfr. Prt No.:
XL-UW 09833
Brand:
3M
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
RS stock number 0154249
Product description 3M Scotch-Brite EXL XL-UW Silicon Carbide Grinding Wheel, 75mm Diameter, Very Fine
Manufacturer / Brand 3M
Manufacturer part number XL-UW 09833

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

3M XL-UW silicon carbide grinding wheels

Scotch-Brite™ compressed finishing discs with silicon carbide grit for staging and polishing on all metals (including stainless steel and special steels). Scotch-Brite™ EXL Unitized Wheels feature a soft, conformable consistency that effectively smooths, deburrs and finishes the edges of metal alloys, as well as many plastics and composites. There are a variety of densities and grades starting from a very soft 2 density for applications requiring conformability to a hard, aggressive 8 density for maximum cut and durability.

Features and Benefits

• Wheel edge can be dressed for effective deburring, finishing and polishing of all metal alloys and many plastics and composites
• Tough, layered, unitized construction can operate clockwise or counterclockwise directions
• Conformability allows abrasive to stay in contact with complex-shaped parts in robotic processing
• Densities and grades ranging from soft and conformable to hard and aggressive offer utility for a wide variety of applications
• Resists smearing for cleaner surfaces and less preparation
• Minimizes heat build-up to lessen impact on heat-sensitive materials

Applications

With a wide range of conformability options and high consistency, long-lasting Scotch-Brite™ industrial abrasives are a great option for robotic deburring. Scotch-Brite™ EXL Unitized Wheel quickly removes burrs and sharp edges in end-of-arm tooling operations, delivering consistent performance through the full life of the abrasive.

Available in this range:

154-435 is a 25mm grinding wheel with very fine grade and 6mm bore size
154-249 is a 25mm grinding wheel with very fine grade and 5mm bore size
154-457 is a 75mm grinding wheel with very fine grade and 6mm bore size
154-463 is a 150mm grinding wheel with very fine grade and 13mm bore size

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Width 6 mm
Model Scotch-Brite EXL
Maximum Safe Speed 12000 rpm
Abrasive Material Silicon Carbide
Bore Size 6 mm
Series XL-UW
Grade Very Fine
Diameter 75 mm
Wheel Type Grinding Wheel
Checking stock...
IDR
182,928.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1182,928.16
*price per unit indicative
"3M Scotch-Brite EXL XL-UW Silicon Carbide Grinding Wheel, 75mm Diameter, Very Fine" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda