RS PRO, Straight, Panel Mount, Socket Type A 2.0 USB Connector
- RS Stock No.:
- 8300074
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8300074 |
Product description | RS PRO, Straight, Panel Mount, Socket Type A 2.0 USB Connector |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8300074 |
Product description | RS PRO, Straight, Panel Mount, Socket Type A 2.0 USB Connector |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO XLR USB Type A x 2 Panel Connector
From RS PRO, a range of dual type A USB connectors mounted in a single XLR receptacle enclosure. They can be used in conjunction or to replace XLR panel mount connectors in, for example, audio panel interfaces or computer systems. Each socket has individual terminals for PCB or cable connection.
Note
Stock number 862-1576 has 2x10 way headers, 862-1567 and 830-0074 have 2x5 way headers in differing layouts.
Features and Benefits:
Panel mount dual USB sockets
Colour: Black
862-1576 has 2 x 10 way headers
862-1567 and 830-0074 have 2 x 5 way headers in differing layouts
Available in this Range:
830-0074 - Dual Port Panel Mount, Version 2.0 USB Connector, Receptacle
862-1567 - Dual Port Panel Mount, Version 2.0 USB Connector, Receptacle
862-1576 - Dual Port Panel Mount, Version 3.0 USB Connector, Receptacle
FAQs
What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.
What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B, Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Ports | 2 |
Termination Method | Plug In |
Series | CP |
USB Version | 2.0 |
Series Number | CP30 |
USB Type | A |
Voltage Rating | 5.0 V |
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |