Weller Xcelite 148 mm Craft Knife, XNB103 Blade
- RS Stock No.:
- 2396397
- Mfr. Prt No.:
- XN100
- Brand:
- Weller Xcelite
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2396397 |
Product description | Weller Xcelite 148 mm Craft Knife, XNB103 Blade |
Manufacturer / Brand | Weller Xcelite |
Manufacturer part number | XN100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Weller Scalpel Craft Knives
Weller XN100 & XN200 Scalpel Craft Knives
Introducing aluminium scalpel craft knives from Weller. The XN100 is designed for light-duty cuts on paper, soft and light-weight materials while the XN200 is for heavy-duty cuts on paper and medium-density materials. These knives are precision made for durable life, have interchangeable blades held firm in a sure-locking 4 jaw chuck.
Why would you buy these scalpel craft knives?
Upon inspection the XN series offer real quality, they feel great in your hand, perfect weight cutter that gives you the confidence to make the perfect cut. The grip areas and perfectly placed and the blades are held securely without movement.
Features and Benefits
• Aluminium Scalpel
• Interchangeable blade designed
• Includes a blade
• Durable
• Overall length: XN100 = 148 mm, XN200 = 137 mm
Aluminium Scalpel Craft Knives Option
• XN100 = RS stock no: 239-6397
• XN200 = RS stock no: 675-6699
• XNS100 = RS stock no: 2550522007 (Extended range offer - XN100 & XN200 as a set)
Blades
Weller’s stay sharp blades are made from strong surgical steel to produce perfect cutting action and long-lasting edge.
Typical Applications:
Scalpels and Craft Knife are commonly used in industries that require ergonomic and a safe way to cut, scrape, carve materials. Typical applications are e.g.:
• Wood carving
• Leather cutting
• Fabric cutting
•Medical applications
• Model making
FAQ’s
What blade is included with the XN100 and XN200?
The XN100 includes an XNB103 blade & the XN200 includes XNB205
Are the blades available individually?
Yes, please browse scalpel blades for suitable replacement blades (e.g. RS 675-6706).
Specifications
Attribute | Value |
Brand | Weller Xcelite |
Knife Type | Craft Knife |
Number of Pieces | 1 |
Blade Shape | Diagonal |
Blade Size | XNB103 |
Overall Length | 148 mm |
Handle Material | Aluminium |