Euroquartz, 25MHz XO Oscillator, ±50ppm HCMOS, LSTTL, 4-Pin SMD XO91050UITA-25.000

RS Stock No.:
6939184
Mfr. Prt No.:
XO91050UITA-25.000
Brand:
Euroquartz

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6939184
Product description Euroquartz, 25MHz XO Oscillator, ±50ppm HCMOS, LSTTL, 4-Pin SMD XO91050UITA-25.000
Manufacturer / Brand Euroquartz
Manufacturer part number XO91050UITA-25.000
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
RS stock number 6939184
Product description Euroquartz, 25MHz XO Oscillator, ±50ppm HCMOS, LSTTL, 4-Pin SMD XO91050UITA-25.000
Manufacturer / Brand Euroquartz
Manufacturer part number XO91050UITA-25.000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Crystal Oscillators 7.5x5mm Ceramic case

XO91

L6939156-01

Specifications

Attribute Value
Brand Euroquartz
Oscillator Type XO
Output Frequency 25 MHz
Frequency Stability ±50 ppm
Package Type SMD
Output Level HCMOS, LSTTL
Mounting Type Surface Mount
Minimum Operating Temperature -40 °C
Height 1.4 mm
Maximum Operating Temperature 85 °C
Dimensions 7 x 5 x 1.4 mm
Checking stock...
IDR
33,879.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
133,879.47
*price per unit indicative
"Euroquartz, 25MHz XO Oscillator, ±50ppm HCMOS, LSTTL, 4-Pin SMD XO91050UITA-25.000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda