Contitech Drive Belt, belt section XPA, 1800mm Length

RS Stock No.:
4742792
Mfr. Prt No.:
XPA 1800
Brand:
Contitech
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
RS stock number 4742792
Product description Contitech Drive Belt, belt section XPA, 1800mm Length
Manufacturer / Brand Contitech
Manufacturer part number XPA 1800

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

L280182-02

Specifications

Attribute Value
Brand Contitech
Length 1800 mm
Top Width 13 mm
Height 9 mm
Belt Section XPA
Minimum Pulley Diameter 63 mm
Series CONTI FO-Z
Material Rubber
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +90 °C
Checking stock...
IDR
425,433.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1425,433.84
*price per unit indicative
"Contitech Drive Belt, belt section XPA, 1800mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda