Schneider Electric Preventa 24V ac/dc Safety Relay – With 3 Safety Contacts , 1 Auxiliary Contact
- RS Stock No.:
- 4474477
- Mfr. Prt No.:
- XPSAC5121
- Brand:
- Schneider Electric
Technical Reference
- CSA 44087
- Catalogue Preventa XPS Universal Safety Modules
- Datasheet XPSAC5121
- Green Premium Ecolabel
- Machine Guarding and Safety Range Overview
- Packaging Automation
- Packaging Machines Application Software
- Product Environmental Profile
- Safety relay for monitoring EMERGENCY STOP circuits according to EN 418 / EN 60204-1
- UL E164353
- XPSAL TO XPSAC Comparison
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4474477 |
Product description | Schneider Electric Preventa 24V ac/dc Safety Relay - With 3 Safety Contacts , 1 Auxiliary Contact |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | XPSAC5121 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ID
Product Details
Schneider Electric Preventa XPSAC Series Safety Relays
Simple and effective safety monitoring has never been more crucial in today's highly automated world. Prevention is key to site safety, that's why Schneider Electric offers a Safety Relay in the form of the 'Preventa XPSAC' module that is second to none. Being able to monitor faults with devices along a circuit has the power to stop emergency situations from even occurring.
APPROVALS : BG, UL, CSA
Features and benefits:
- Single channel safety relay output provided with 3 N/O safety relay outputs plus1 solid-state output PLC signalling.
- Monitoring of single safety functions, providing an automated solution for use with applications such as emergency push stop buttons or switches.
- 24 V DC option incorporated for each supply voltage versions.
- Slim in design, meaning it can fit nicely even in space constraint spaces.
- 22.5 mm symmetrical DIN rail support, offering flexible and versatile safety system installation.
- Local signalling in the form of LEDs to help aid in diagnostics (these provide information on the circuit status).
Protection ratings & Safety features (see datasheet for specifics) -
- Input protection type is internal, electronic.
- EN1088/ISO 14119, EN 60204-1, EN/IEC 60947-5-1, EN/ISO 13850
- CSA, TUV & UL listed
- IP 40 (enclosure) for protection against small objects up to 1mm such as tools, wires and small wires.
- IP 20 (terminals) for protection against solid objects such as fingers, smaller tools up to 12mm.
Applications -
All dangerous machinery requires an automated solution to prevent harm to immediate users and also prevent damage to the machinery. Below are some of the safety applications
- Time delay input if needed allowing you to set up your own time function.
- Two-hand control safety circuits
- Sensing mats and edges
- Safety Curtains
Specifications
Attribute | Value |
Brand | Schneider Electric |
Range | Preventa |
Function | Emergency Stop |
Depth | 114 mm |
Length | 99 mm |
Width | 22.5 mm |
Terminal Type | Screw |
Supply Voltage | 24 V ac/dc |
Safety Contacts | 3 |
Safety Category | 4 |
Auxiliary Contacts | 1 |
Series | XPS AC |
Performance Level | e |