Contitech Drive Belt, belt section XPZ, 1130mm Length

RS Stock No.:
6877853
Mfr. Prt No.:
XPZ1137
Brand:
Contitech
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
RS stock number 6877853
Product description Contitech Drive Belt, belt section XPZ, 1130mm Length
Manufacturer / Brand Contitech
Manufacturer part number XPZ1137

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

L280182-02

Specifications

Attribute Value
Brand Contitech
Length 1130 mm
Top Width 10 mm
Height 8 mm
Belt Section XPZ
Minimum Pulley Diameter 50 mm
Series CONTI FO-Z
Material Rubber
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +90 °C
Checking stock...
IDR
193,941.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1193,941.61
*price per unit indicative
"Contitech Drive Belt, belt section XPZ, 1130mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda