Cherry Trackball Keyboard Wired USB Compact, QWERTY (US) Black
- RS Stock No.:
- 7739213
- Mfr. Prt No.:
- G84-5400LUMEU-2
- Brand:
- Cherry

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7739213 |
Product description | Cherry Trackball Keyboard Wired USB Compact, QWERTY (US) Black |
Manufacturer / Brand | Cherry |
Manufacturer part number | G84-5400LUMEU-2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7739213 |
Product description | Cherry Trackball Keyboard Wired USB Compact, QWERTY (US) Black |
Manufacturer / Brand | Cherry |
Manufacturer part number | G84-5400LUMEU-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Cherry XS Trackball Keyboard G84-5400
The Cherry "XS Trackball Keyboard" (G84-5400) combines comfortable mouse control with compact dimensions. Via the optical trackball with two mouse keys, the cursor can be controlled easily and precisely
Optical trackball with two mouse buttons for easy control of the cursor
High degree of reliability and precise keystroke feel thanks to individual keys with Gold Crosspoint contacts
Long operating life in excess of 20 million key confirmations per individual key
Compact dimensions:374x139x20mm
Ideal for19" applications
Lightweight
Plug and Play
Supports Code Set 3 and UnifiedPOS
Fastening option for permanent installation
Detachable pluggable feet for individually adjusting the tilt of the keyboard
Freely programmable keys for even more time-saving operation
Cable Length: approx. 2.5m
Specifications
Attribute | Value |
Brand | Cherry |
Wired/Wireless | Wired |
Connection Type | USB |
Keyboard Type | Compact |
Keyboard Layout | QWERTY (US) |
Colour | Black |
Built-In USB Hub | No |
Dimensions | 374 x 139 x 20 mm |
Height | 20 mm |
Width | 374 mm |
Depth | 139 mm |
Multimedia Keys | No |
Normal Keys | 88 |