Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3L/min, 20 bar, 230 V
- RS Stock No.:
- 4463483
- Mfr. Prt No.:
- 416989
- Brand:
- Xylem Flojet
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
RS stock number | 4463483 |
Product description | Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3L/min, 20 bar, 230 V |
Manufacturer / Brand | Xylem Flojet |
Manufacturer part number | 416989 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Xylem Flojet |
Maximum Fluid Temperature | +77 °C |
Maximum Flow Rate | 3 L/min |
Input Power | 55 W |
Pump Type | Diaphragm |
Maximum Working Pressure | 20 bar |
Output Connection Size | 3/8 in |
Series | AD4/90 |
Maximum Head | 89 m |
Supply Voltage | 230 V |
Input Connection Size | 3/8 in |
Drive Type | Electric |
IP Rating | IP44 |