Y2 suppression cap,1nF 250Vac BP

RS Stock No.:
2145931
Mfr. Prt No.:
30LVD10 7.5PCM
Brand:
Vishay

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2145931
Product description Y2 suppression cap,1nF 250Vac BP
Manufacturer / Brand Vishay
Manufacturer part number 30LVD10 7.5PCM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

30LV Series

WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

APPROVALS : UL, CSA, VDE (CECC EN132400)

Intended for use as interference suppressors in Y2 applications
Operating Temperature: -40°C to +85°C


Specifications

Attribute Value
Brand Vishay
Voltage 250 V ac
Dielectric Y5U
Mounting Type Through Hole
Tolerance Plus +20 %
Depth 5.5 mm
Terminal Type Through Hole
Diameter 8.4 mm
Tolerance Minus -20 %
Tolerance ±20 %
Capacitance 1 nF
Length 8.4 mm
Dissipation Factor 1.5% at 25
Series 30LV
Maximum Operating Temperature +125 °C
Suppression Class X1, Y2
Dielectric Material Family Ceramic
Capacitor Family Single Layer
Checking stock...
IDR
87,163.59
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
187,163.5917,432.72
*price per unit indicative
"Y2 suppression cap,1nF 250Vac BP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda