RS PRO 240L Yellow Flip HDPE Waste Bin
- RS Stock No.:
- 7906879
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
RS stock number | 7906879 |
Product description | RS PRO 240L Yellow Flip HDPE Waste Bin |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Wheeled Bins
RS PRO range of wheelie bins suitable for the collection and disposal of waste products which can be easily moved around. These waste bins feature a flip top lid and have a capacity of either 120 litres or 240 litres and are available in a range of colours, options are:
4249322 – 120 litre capacity, grey
4249344 – 120 litre capacity, green
7906873 – 240 litre capacity, blue
7906876 – 240 litre capacity, red
7906879 – 240 litre capacity, yellow
4249316 – 240 litre capacity, grey
4249338 – 240 litre capacity, green
Colour coded equipment is the process of designating certain colours to cleaning equipment which ensures that these items are not used in multiple area and reduces the risk of cross-infection and increased hygiene.
RS PRO have a great range of janitorial cleaning supplies suitable for various jobs. Our waste bins come in different styles, colours and sizes to meet all your cleaning requirements and are suitable for both domestic and commercial use.
Features and Benefits:
Portable - all wheeled bins are complete with two back wheels for ease of movement even when full
Manufactured from high density polythene (PP)
Robust and easy to clean
Resistant to UV, frost and chemical exposure
Ideal for recycling
Typical Applications
Waste bins are used across every industry for effective waste management. It is important to ensure the most suitable waste bin is being used until it can be emptied. It is important to consider the size and shape of the bin as well as lid style and material. Waste bins can be used for:
Household waste
Food waste
Garden waste
Medical waste
Composting
Recycling
Specifications
Attribute | Value |
Brand | RS PRO |
Material | HDPE |
Capacity | 240 L |
Height | 1.065 m |
Lid Type | Flip |
Wheels | Yes |
Lid | Yes |
Width | 580 mm |
Depth | 735 mm |
Colour | Yellow |