HellermannTyton Yellow Nylon Cable Tie, 270mm x 4.6 mm

RS Stock No.:
0219960
Mfr. Prt No.:
111-60108 LK2A-PA66-YE
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0219960
Product description HellermannTyton Yellow Nylon Cable Tie, 270mm x 4.6 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-60108 LK2A-PA66-YE
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
RS stock number 0219960
Product description HellermannTyton Yellow Nylon Cable Tie, 270mm x 4.6 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-60108 LK2A-PA66-YE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LK Series - Industrial Cable Ties

The LK series cable ties feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength while allowing a low insertion force. When combined with the bent tail design it ensures a simple and quick installation. While easily installed by hand, pneumatic tensioning tools (for high volume applications) are available to ensure a consistent and safe installation. For routing, bundling and securing of cables, pipes and hoses.

Key Features
• Quick and easy to install
• Inside serration for strong hold around bundles
• High tensile strength
• Available in a range of sizes and colours
• Can be applied either manually or with a processing tool
• Flame retardant (UL94 V2 rating)


Specifications

Attribute Value
Brand HellermannTyton
Series LK2A
Colour Yellow
Maximum Bundle Diameter 73 mm
Maximum Operating Temperature +85 °C
Quantity 100 pack
Width 4.6 mm
Tensile Strength 225 N
Minimum Operating Temperature -40 °C
Length 270 mm
Type Non-Releasable
Material Nylon 66
Checking stock...
IDR
282,783.44
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1282,783.442,827.83
*price per unit indicative
"HellermannTyton Yellow Nylon Cable Tie, 270mm x 4.6 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda