RS PRO Spring Balance, 5 g Resolution, Metric Scale, 1 N, 100 g Weight Capacity
- RS Stock No.:
- 7243841
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
RS stock number | 7243841 |
Product description | RS PRO Spring Balance, 5 g Resolution, Metric Scale, 1 N, 100 g Weight Capacity |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FI
Product Details
Spring Balance
Spring balances which can be used for force and mass measurement. The polycarbonate body and stainless steel spring and hook make these balances resistant to many common chemicals and impact resistant.,Each measuring range has a different colour code for ease of identification.
SUPPLIED_WITH : Protective translucent storage tube.
Impact and chemical resistant polycarbonate body
Stainless steel spring and hook
2 x range overload capacity
Zero calibration adjustment nut
Specifications
Attribute | Value |
Brand | RS PRO |
Weighing Capacity | 1 N, 100 g |
Resolution | 5 g |
Metric | Yes |