Vikan Hard Bristle Yellow Scrubbing Brush, 24mm bristle length, PET bristle material

RS Stock No.:
3904674
Mfr. Prt No.:
70416
Brand:
Vikan
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
RS stock number 3904674
Product description Vikan Hard Bristle Yellow Scrubbing Brush, 24mm bristle length, PET bristle material
Manufacturer / Brand Vikan
Manufacturer part number 70416

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Deck Scrubbing Brushes

The Deck scrubbing brush head is designed for use in soiled environments plus is versatile as can be used on floor surfaces and walls. Excellent for use within abattoirs and meat processing industries. A special feature of the deck brush is that it can also be water fed when attached to the correct handle and water system. The bristles of the brush are short and stiff enabling you to clean any amount of waste and debris. The brush head is made from durable polyester which resists chemicals, acids and cold temperatures. Use this brush when concerns regarding hygiene and cross contamination are an issue. Brush heads are available in various colours so you can match the colour to suit your business and specific use.

Features and Benefits:

Deck scrubbing brush / broom head
Excellent in heavily soiled environments
Waterfed as required (use with the correct handle and water system)
Short stiff bristles
Resists chemicals, acids and cold temperatures
Deals with waste and debris
Excellent where hygiene and cross contamination is an issue
Colour coded to match to a specific use
Use on walls and floors
Weight 0.39 kg

Applications:

When waterfed is required
Abattoirs
Meat processing environments
Where chemicals and acids are used
Cold temperatures
Where hygiene and cross contamination is an issue
Walls and Floors

Approvals and Standards:

Suitable for food contact EU1935/2004
FDA Compliant Raw Material CFR 21
Meets REACH Regulation EC no. 1907/2006
Produced in accordance to EU Regulation 2023/2006/EC of Good Manufacturing Practise
Halal Compliant

Materials:

Polypropylene
Polyester

Temperature Tolerance:

Autoclave sterilisation 121°C
Dishwasher 93°C
Usage temperature food contact maximum 80°C
Usage temperature non-food contact maximum 100°C
Minimum -20°C

pH Concentration Usage:

Minimum 2 pH
Maximum 10.5 pH


Specifications

Attribute Value
Brand Vikan
Application Abattoirs
Bristle Length 24 mm
Bristle Material PET
Colour Yellow
Product Depth 80 mm
Product Width 270 mm
Hard/Soft Hard
Food Processing Safe Yes
Brush Type Deck Brush
Checking stock...
IDR
383,897.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1383,897.40
*price per unit indicative
"Vikan Hard Bristle Yellow Scrubbing Brush, 24mm bristle length, PET bristle material" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda