Yuasa 6V Y12-6L Sealed Lead Acid Battery – 12Ah

RS Stock No.:
6141999
Mfr. Prt No.:
Y12-6L
Brand:
Yuasa
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
RS stock number 6141999
Product description Yuasa 6V Y12-6L Sealed Lead Acid Battery - 12Ah
Manufacturer / Brand Yuasa
Manufacturer part number Y12-6L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Yuasa YUCEL Series Lead Acid Batteries

The Yuasa YUCEL series is specially designed for general purpose applications requiring a high rate discharge. This high-quality, rechargeable sealed lead acid battery ensures that no electrolyte leakages occur from the case or terminals.


Specifications

Attribute Value
Brand Yuasa
Capacity 12 Ah
Nominal Voltage 6 V
Dimensions 97.5 x 151 x 50 mm
Terminal Type Tab
Construction AGM
Weight 2.1 kg
Designed for Cyclic Application No
Eurobat Classification 3 to 5 Years
Operating Temperature Range -20 → +60 °C
Brand Range YUCELL
Designed High Rate Application No
Checking stock...
IDR
647,381.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1647,381.08
*price per unit indicative
"Yuasa 6V Y12-6L Sealed Lead Acid Battery - 12Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products