Wera Torx Screwdriver Bit, TX8
- RS Stock No.:
- 3233231
- Mfr. Prt No.:
- 060185
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3233231 |
Product description | Wera Torx Screwdriver Bit, TX8 |
Manufacturer / Brand | Wera |
Manufacturer part number | 060185 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Driver Bits
Wera 867/4 Z TORX® Bits
Introducing the 867/4 Z TORX® bits from Wera, a series of high-quality bits for recessed TORX® screws. They are extremely strong, designed with torsion zone that absorbs forces at the tool head and help prevent any premature breakage of the drive tip.
Why would you buy these bits?
A Screwdriver Bits Set is a popular power tools accessory found in any tool kit, however, unless you have quality bits you often find yourself replacing worn, bent for lost bits. Wera's range of bits allows you to select the right bit for the right job. Wera 867/4 Z TORX® series are tough viscous for universal applications, typically driving Torx screws into hard materials such as metal or sheet metal.
Features and Benefits
- Screwdriver bits for recessed TORX® screws
- Ductile and tough for hard materials 1/ 4 in. hexagon drive
- Prevents premature breakage of the drive tip
- Compatible with Drill & Drill Drivers
- Universal Applications
Wera 867/4 Z Bits Size
- TX 2 to TX 40
Typical Applications
The Screwdriver Bits and Bit Sets are of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is needed, and a power screwdriver can save time and effort over a manual screwdriver most of the time. The Torx driver, sometimes known as the star driver or star screwdriver, is typically used by professional tradesmen, engineers or in-home improvement.
Mechanical and industrial production Electronics Electrical Servicing
What are the advantages of TORX head screws?
TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating contact point stresses, shearing and excessive end load requirements on the driver. By reducing the risk of 'cam-out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to Slotted, Phillips and Hexagon head types.
FAQs
Are the bits magnetic?
No, the Torx bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g - RS stock no: 144-8408
Specifications
Attribute | Value |
Brand | Wera |
Head Type | Torx |
Overall Length | 89 mm |
Type | Driver Bit |
Size | TX8 |