ZB 12:UNPRINTED Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 8039396
- Mfr. Prt No.:
- 0812120
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8039396 |
Product description | ZB 12:UNPRINTED Marker Strip for use with Terminal Blocks |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 0812120 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Marker Strips
Zack Marker Strip
The ZB zack marker strip system from Phoenix Contact is a marking solution for modular terminal blocks and electronics modules with tall marker grooves
zack marker strip
Various colours available for easy indication in your application
Labeled and unlabeled versions available
Can be labeled with: Plotter
Can be mounting by simply snapping into flat marker groove
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Accessory Type | Marker Strip |
Series | ZB 12:UNPRINTED |
For Use With | Terminal Block |