Zarges K 470 Waterproof Metal Equipment case, 410 x 800 x 600mm
- RS Stock No.:
- 2902784
- Mfr. Prt No.:
- 40565
- Brand:
- Zarges
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
RS stock number | 2902784 |
Product description | Zarges K 470 Waterproof Metal Equipment case, 410 x 800 x 600mm |
Manufacturer / Brand | Zarges |
Manufacturer part number | 40565 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Zarges |
External Dimensions | 410 x 800 x 600 mm |
Series | K 470 |
Colour | Silver |
External Depth | 600 mm |
Watertight or Waterproof | Yes |
Material | Aluminium |
Weight | 10 kg |
Material Type | Metal |
Internal Width | 750 mm |
Lockable | Yes |
External Width | 800 mm |
Internal Height | 380 mm |
Internal Dimensions | 380 x 750 x 550 mm |
Internal Depth | 550 mm |
External Height | 410 mm |