Zarges K 470 Waterproof Metal Equipment case, 740 x 510 x 410mm

RS Stock No.:
7811582
Mfr. Prt No.:
40841
Brand:
Zarges

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7811582
Product description Zarges K 470 Waterproof Metal Equipment case, 740 x 510 x 410mm
Manufacturer / Brand Zarges
Manufacturer part number 40841
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
RS stock number 7811582
Product description Zarges K 470 Waterproof Metal Equipment case, 740 x 510 x 410mm
Manufacturer / Brand Zarges
Manufacturer part number 40841

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Zarges
External Dimensions 740 x 510 x 410 mm
Series K 470
Colour Silver
Wheels No
External Depth 740 mm
Watertight or Waterproof Yes
Material Aluminium
Weight 6.9 kg
Material Type Metal
Internal Width 460 mm
Lockable Yes
External Width 510 mm
Internal Height 380 mm
Internal Dimensions 690 x 460 x 380 mm
Internal Depth 690 mm
External Height 410 mm
Checking stock...
IDR
6,002,435.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,002,435.14
*price per unit indicative
"Zarges K 470 Waterproof Metal Equipment case, 740 x 510 x 410mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda