Weidmuller Brown ZDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², 800 V

RS Stock No.:
2259995
Mfr. Prt No.:
1608540000
Brand:
Weidmuller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2259995
Product description Weidmuller Brown ZDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², 800 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1608540000
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
RS stock number 2259995
Product description Weidmuller Brown ZDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², 800 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1608540000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1 In 2 Out Terminals

APPROVALS : CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U,

For End Cover use stock no. 226-0018.
Current rating 24 A


Specifications

Attribute Value
Brand Weidmuller
Termination Method Clamp
Wire Size 30 → 12 AWG
Series ZDU
Colour Brown
Cable CSA 2.5 mm²
Number of Levels Single
Minimum Operating Temperature -50 °C
Voltage Rating 800 V
Maximum Operating Temperature +120 °C
Current Rating 31 A
Checking stock...
IDR
184,606.40
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1184,606.4036,921.28
*price per unit indicative
"Weidmuller Brown ZDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda