Weidmuller Brown ZDU Feed Through Terminal Block, 22 → 8 AWG, 6mm², 800 V

RS Stock No.:
2259951
Mfr. Prt No.:
1608620000
Brand:
Weidmuller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2259951
Product description Weidmuller Brown ZDU Feed Through Terminal Block, 22 → 8 AWG, 6mm², 800 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1608620000

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2259951
Product description Weidmuller Brown ZDU Feed Through Terminal Block, 22 → 8 AWG, 6mm², 800 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1608620000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Standard Terminals

Screwless Z series DIN mounting terminals offer a top entry system that saves time and space. Quick and easy installation as the conductor is inserted using the clamping system. The top entry system means that the conductor entry and clamp actuation access is from the same direction.

Note

The ZDU 10 and ZDU 16 terminals only have CSA and UL Approvals.

APPROVALS : CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U,

Features and Benefits

• Tension clamp connection
• Continuous temperature rating of 120°C- self-extinguishing to UL94V-0
• Available in variety of sizes
• Ideal when space is confined


Specifications

Attribute Value
Brand Weidmuller
Termination Method Clamp
Wire Size 22 → 8 AWG
Series ZDU
Colour Brown
Cable CSA 6 mm²
Number of Levels Single
Minimum Operating Temperature -50 °C
Voltage Rating 800 V
Maximum Operating Temperature +120 °C
Current Rating 57 A
Checking stock...
IDR
187,753.10
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1187,753.1037,550.62
*price per unit indicative
"Weidmuller Brown ZDU Feed Through Terminal Block, 22 → 8 AWG, 6mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda