Schneider Electric Zelio Logic 2 PLC CPU – 6 (Up → 6 Digital, Up → 4 Analogue) Inputs, 4 (Relay) Outputs,

RS Stock No.:
4684365
Mfr. Prt No.:
SR3PACKBD
Brand:
Schneider Electric
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
RS stock number 4684365
Product description Schneider Electric Zelio Logic 2 PLC CPU - 6 (Up → 6 Digital, Up → 4 Analogue) Inputs, 4 (Relay) Outputs,
Manufacturer / Brand Schneider Electric
Manufacturer part number SR3PACKBD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Telemecanique Zelio 2
Smart Relay

Schneider Electric Starter Packs

Telemecanique now offers a new generation of expandable intelligent relays, offering substantial advantages in flexibility and functionality. Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and access control within buildings.
With the small footprint, simple programming, powerful control functions and the possibility of changing or modifying the program in case of changed application requirements, it offers great savings in space and price compared to other options.
Choose between two new series - Compact and Modular. The Compact series is not expandable and is available with the following I/O block sizes: 10 I/O, 12 I/O and 20 I/O.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.

Schneider Electric now offers a new generation of expandable intelligent relays, offering substantial advantages in flexibility and functionality. Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and access control within buildings.

New features

Starter packs are a convenient, cost-effective way of evaluating the Zelio Logic programmable relay as they include everything you need to get you started. Contents: Zelio Logic 2 smart relay with relay outputs and real time clock, programming cable and software.

With the small footprint, simple programming, powerful control functions and the possibility of changing or modifying the program in case of changed application requirements, it offers great savings in space and price compared to other options.

Two new series: Compact and Modular
The Modular series is expandable up to 40 I/O points
The software includes ladder logic, Grafcet and FBD programming languages. (Up to 200 function blocks with 23 pre-programmed functions).
Large backlit easy to read LCD display (4 lines of 18 characters each)
Up to 10 years backup of data, date and time in the event of power failure
Automatic 1 hour clock summer/winter change.
16 up/down counters (0-9999)
1 fast counter
8 counter comparators
16 text blocks for viewing messages
28 auxiliary relays
8 week timers, depending on model
Up to 16 analogue inputs, depending on model
16 analogue comparators, depending on model

Choose between two new series - Compact and Modular. The Compact series is not expandable and is available with the following I/O block sizes: 10 I/O, 12 I/O and 20 I/O.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.

Plus

User friendly programming and operation using keyboard and LCD display or via Windows based software.
Powerful program simulator
Online monitoring
Choose between 24 V DC and 230 V AC supply voltage with analogue inputs available on some DC modules
DIN rail or panel mount
Menu driven display for easy navigation
Password protection


Specifications

Attribute Value
Brand Schneider Electric
Programming Interface Computer
Width 71.2 mm
Number of Inputs 6 (Up → 6 Digital, Up → 4 Analogue)
Mounting Type DIN Rail
Programming Language Used Ladder/FBD
Output Type Relay
Number of Outputs 4 (Relay)
Manufacturer Series Zelio Logic 2
Voltage Category 24 V dc
For Use With Zelio 2
Dimensions 90 x 71.2 x 59 mm
Display Included Yes
Depth 59 mm
Kit Included Yes
Input Type Analogue, Digital
Length 90 mm
Checking stock...
IDR
4,762,740.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,762,740.23
*price per unit indicative
"Schneider Electric Zelio Logic 2 PLC CPU - 6 (Up → 6 Digital, Up → 4 Analogue) Inputs, 4 (Relay) Outputs," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products