Weller Zero Smog TL KIT-2 FN, 230V ac Solder Fume Extractor, 120W, Type C – EuroPlug to Type G – British 3-pin

RS Stock No.:
1240175
Mfr. Prt No.:
FT91017699N
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1240175
Product description Weller Zero Smog TL KIT-2 FN, 230V ac Solder Fume Extractor, 120W, Type C - EuroPlug to Type G - British 3-pin
Manufacturer / Brand Weller
Manufacturer part number FT91017699N
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
RS stock number 1240175
Product description Weller Zero Smog TL KIT-2 FN, 230V ac Solder Fume Extractor, 120W, Type C - EuroPlug to Type G - British 3-pin
Manufacturer / Brand Weller
Manufacturer part number FT91017699N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Weller TL Kit 2 Zero Smog Soldering Fume Extraction Kit with Funnel Nozzle.

Weller Zero Smog TL fume extraction Kit 2, funnel nozzle, is a low noise soldering fume extraction unit, filtering solder fumes providing you with pure breathable air in your workplace. The TL solder fume extractor has a large filter surface plus the maintenance-free brushless blower. The blower gives you an extraction volume of 190 m3/h with a strong vacuum of 3000 Pa. The extraction unit is quiet and includes an automatic filter monitoring system with an audio-visual filter alarm. As the unit is portable, it can be positioned where you need it plus the easy click extraction arms provide flexibility. The TL Zero Smog unit can be used for up to two workplaces and the filters can be changed quickly with ease. The kit includes the TL fume extraction unit, flexible adjustable extraction arms, ALFA sloped nozzles, fixing clamps and a remote switch.

FEATURES and BENEFITS:

Unit for up to 2 work places
Quick and easy installation
Easy click system
Low noise levels
Quick and easy filter replacement
Audio-visual filter change alarm system
Variable speed settings
Active carbon foam filter for effective gas cleaning
Maintenance-free
Brushless EC blower

KIT CONTENTS:

Zero Smog TL Solder fume extraction unit
2 x Flexible, adjustable fume extraction arms, length 1.5 m and 60 mm diameter
2 x ALFA funnel nozzles
2 x Fixing clamps for the soldering fume extraction arms
Remote switch

SPECIFICATION:

Length 335 mm
Width 330 mm
Height 445 mm
Weight 9 kg
Voltage 230 V, 50 Hz and 120 V, 60 Hz
Noise level 50 db (A)
Electrical power 120 W
Maximum blower vacuum in Pa – 3000
Maximum blower extraction rate 190 m3/h
Pre-filter is an F7 fine dust filter
Compact filter is a H13 particle filter plus a gas filter (10% carbon foam filter)


Specifications

Attribute Value
Brand Weller
Pre Filter Type F7 96% @ 2 microns
Remote Control Yes
Main Filter Type H13 99.75%
Width 335 mm
Filter Full Alarm Yes
ESD Safe Yes
Plug Type Type C - EuroPlug to Type G - British 3-pin
Maximum Airflow Rate 190 m³/h
Speed Setting Yes
Depth 360 mm
Maximum Users 2
Wattage 120 W
Voltage Rating 230 V ac
Model Number Zero Smog TL KIT-2 FN
Height 445 mm
Extraction Type Volume
Noise Level 50 dB(A)
Checking stock...
IDR
18,616,296.76
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
118,616,296.76
*price per unit indicative
"Weller Zero Smog TL KIT-2 FN, 230V ac Solder Fume Extractor, 120W, Type C - EuroPlug to Type G - British 3-pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda