TE Connectivity Halogen Free Heat Shrink Tubing, Black 3.6mm Sleeve Dia. x 200m Length 2:1 Ratio, ZH2 Series
- RS Stock No.:
- 8738703
- Mfr. Prt No.:
- ZH2-3.0-0-SP-SM
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8738703 |
Product description | TE Connectivity Halogen Free Heat Shrink Tubing, Black 3.6mm Sleeve Dia. x 200m Length 2:1 Ratio, ZH2 Series |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | ZH2-3.0-0-SP-SM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Halogen Free & Flame Retardant
ZH2 Heat-shrink Tubing 2:1
The ZEROHAL range of highly flame retardant polyolefin heat-shrink tubing with a shrink ratio of 2:1. This product is ideal for use in rail, transit vehicles, buildings and other enclosed areas where the emission of toxic gases from burning materials containing halogens is very undesirable.
Features and benefits
• Highly flexible
• Shrink ratio of 2:1
• Low recovery temperature
• Environmentally friendly tubing that is essentially free of halogens
Specifications
Attribute | Value |
Brand | TE Connectivity |
Sleeve Diameter | 3.6 mm |
Shrunk Diameter | 1.5 mm |
Colour | Black |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 200 m |
Material | Polyolefin |
Flame Retardant | Yes |
Halogen Free | Yes |
Standards Met | ASTM D2671, CSA LR31929 VW-1, Raychem RW-3036, UL 224, UL Recognized E35586 VW-1 |
Series | ZH2 |