RS PRO Anti-Static Bag 75mm width
- RS Stock No.:
- 1908431
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
RS stock number | 1908431 |
Product description | RS PRO Anti-Static Bag 75mm width |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Packaging Type | Static Shielding Bag |
Brand | RS PRO |
Conductive | Yes |
Width | 75 mm |
Quantity Per Package | 100 |
Closure Type | Zipper |
Length | 125 mm |
Height | 125 mm |
Thickness | 0.07 mm |
Static Shielding | Yes |
Dissipative | Yes |
Surface Resistance | 1 x 10^4 → < 1 x 10^11 Ω |
Tensile Strength | 31.72 mPa |