KWR Anti-Static Bag 76mm width

RS Stock No.:
1786351
Mfr. Prt No.:
KA 001 Z
Brand:
KWR

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1786351
Product description KWR Anti-Static Bag 76mm width
Manufacturer / Brand KWR
Manufacturer part number KA 001 Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand KWR
Packaging Type Anti Static Bag
Colour Silver
Closure Type Zipper
Quantity Per Package 10
Height 127 mm
Length 127 mm
Width 76 mm
Dissipative Yes
Conductive No
Anti-Static Yes
Static Shielding Yes
Bubble Bag No
Moisture Barrier No
Complies with EN 61340-5-1 Yes
Checking stock...
IDR
97,757.48
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
197,757.489,775.75
*price per unit indicative
"KWR Anti-Static Bag 76mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda