2 x 58 W, Anti-Corrosive Hazardous Area Light, 2, Fluorescent, Temp T4, 240 V ac

RS Stock No.:
5396980
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
RS stock number 5396980
Product description 2 x 58 W, Anti-Corrosive Hazardous Area Light, 2, Fluorescent, Temp T4, 240 V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Zone Classification 2
Voltage Rating 240 V ac
Type Anti-Corrosive
Individual Lamp Wattage 58 W
Series XN
Standards Met EEX nc II 3 GD, EN50021
Temperature Classification T4
Length 1620 mm
Hazardous Area Certification ATEX
Lamp Type Fluorescent
Anti-corrosive Yes
Number of Lamps 2
Width 170 mm
Wattage 2 x 58 W
Checking stock...
IDR
2,514,947.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,514,947.53
*price per unit indicative
"2 x 58 W, Anti-Corrosive Hazardous Area Light, 2, Fluorescent, Temp T4, 240 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda