Wera 1/4 in Ratchet Handle, Square Drive With Ratchet Handle
- RS Stock No.:
- 8126239
- Mfr. Prt No.:
- 004003
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8126239 |
Product description | Wera 1/4 in Ratchet Handle, Square Drive With Ratchet Handle |
Manufacturer / Brand | Wera |
Manufacturer part number | 004003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
1/4in Zyklop Metal Ratchet with Push Through (8003 A)
1/4in Zyklop forged Chrome-molybdenum ratchet socket wrench with push through mechanism for a secure lock and socket position.
All metal construction, strong design
Slim profile makes the ratchet ideal for use in a confined space
Dual ratchet mechanism means that the 38 robust Zyklop teeth can achieve the same results as a 76 fine tooth ratchet with a small return angle
Using the 1/4 in adapter and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver
Specifications
Attribute | Value |
Brand | Wera |
Drive Size | 1/4 in |
Model | Zyklop |
Overall Length | 141 mm |
Finish | Chrome |
Drive Shape | Square |
Handle Type | Ratchet |
Material | Chrome Molybdenum Steel |