Wera 003645 37 Piece , 1/2 in Socket Set

RS Stock No.:
0495417
Mfr. Prt No.:
003645
Brand:
Wera
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
RS stock number 0495417
Product description Wera 003645 37 Piece , 1/2 in Socket Set
Manufacturer / Brand Wera
Manufacturer part number 003645

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Drive Tools

37 Piece Zyklop Socket and Rachet Set

A 37 piece Zyklop socket and ratchet set from Wera. This kit sets the highest standards in quality and delivers in looks, feel and most important performance. The socket set has been well thought out offering the most popular sizes sockets, a selection of bits and extensions plus the added bonus of a ratchet with multiple positions. Inside the carry case is diagram outlining each element that makes up the kit, a truly wonderful example of craftsmanship combined with functionally and a must for any engineer or DIY enthusiast who require a socket set with a touch of class.

Sockets

1/2in drive, metric sockets offer a perfect mould for your fingers, excellent at transferring forces. Oily hands are not a problem when using these sockets. The sockets are compatible with manual and machine applications.

Ratchet

The Zyklop speed ratchet features a thumbwheel for clockwise and anticlockwise rotation and offers the equivalent of 5 different ratchets in one tool; fine-tooth, flex head, angle, nut fixing and power ratchets.

Note: Also can be converted in a screwdriver by attaching a bit holding adapter and a bit.

Features & Benefits

• Chrome vanadium steel
• 17 piece sockets with 1/2in square drive
• Metric
• Ratchet head pivots freely and can be locked into any position by using the slide switch that is positioned on either side.
• Reversible ratchet with 72 fine-pitched teeth has a low return angle of only 5°
• Ball lock to hold sockets and attachments securely
• Ergonomic design with finger recesses that offer a perfect contact surface for the hand or fingers to turn the head.
• Extensions with a flexible lock system
• High-density foam-lined metal case

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ’s
Are they magnetic?

This kit does not have magnetic elements.

Why choose this set?

If you are the type of user who requires something special from your hand tools, this socket set offers much more than functionally. Up to date designs and innovation rank very high with this set.


Specifications

Attribute Value
Brand Wera
Drive Size 1/2 in
Set Type Socket & Bit Set
Number of Pieces 37
Set Contents Adaptor, Bits, Extension, Ratchet, Sliding T-bar, Sockets, Universal Joint
Socket Size 10 mm, 11 mm, 12 mm, 13 mm, 14 mm
Drive Type Square
Finish Chrome
Material Chrome Vanadium Steel
Checking stock...
IDR
8,417,632.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,417,632.28
*price per unit indicative
"Wera 003645 37 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda