Wera 004048 29 Piece , 3/8 in Socket Set

RS Stock No.:
8126311
Mfr. Prt No.:
004048
Brand:
Wera
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
RS stock number 8126311
Product description Wera 004048 29 Piece , 3/8 in Socket Set
Manufacturer / Brand Wera
Manufacturer part number 004048

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Zyklop Metal Ratchet Socket Set with Switch Lever

3/8in Zyklop socket and bit set complete with a forged Chrome-molybdenum ratchet socket wrench. Supplied in a compact textile box.

Features & Benefits

• Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
• Sockets suitable for manual and non-impact machine use
• Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver
• Dual ratchet design
• Ratchet ideal for use in a confined space


Specifications

Attribute Value
Brand Wera
Material Chrome Molybdenum Steel
Set Type Socket & Bit Set
Drive Size 3/8 in
Number of Pieces 29
Set Contents Adaptor, Bits, Extension, Ratchet, Sockets
Socket Size 8 mm, 10 mm, 12 mm, 13 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm
Drive Type Square
Finish Chrome
Checking stock...
IDR
2,141,853.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,141,853.80
*price per unit indicative
"Wera 004048 29 Piece , 3/8 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda